Scruffs T553 Black Durable, Flexible Women's Gilet, 10

Subtotal (1 unit)*

£33.29

(exc. VAT)

£39.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.29

*price indicative

RS Stock No.:
634-581
Mfr. Part No.:
T55301
Brand:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Size

10

Product Type

Gilet

Gender

Women

Sub Type

Waistcoat

Outer Material

Nylon

Number of Pockets

5

Series

T553

Closure Type

Zipper

Resistance Features

Durable, Flexible

Colour

Black

Sleeve Type

Sleeveless

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Scruffs Women’s Trade Bodywarmer is specially designed to keep you warm without the restriction of a long sleeved jacket. The hard wearing nylon fabric for durability and Insatherm padding provides warmth during the colder months. The softshell panels promote flexibility and comfort.

Lightweight and slim fitting for ease of movement

Hard wearing nylon fabric for long lasting durability

Softshell panels for added flexibility and comfort

Secure zipped pockets for safe storage of accessories

3 x internal pockets for added storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy