Scruffs T553 Black Durable, Flexible Women's Gilet, 20

Image representative of range

Subtotal (1 unit)*

£33.29

(exc. VAT)

£39.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.29

*price indicative

RS Stock No.:
634-586
Mfr. Part No.:
T55306
Brand:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Product Type

Gilet

Size

20

Gender

Women

Sub Type

Waistcoat

Series

T553

Outer Material

Nylon

Number of Pockets

5

Closure Type

Zipper

Resistance Features

Durable, Flexible

Colour

Black

Standards/Approvals

No

Sleeve Type

Sleeveless

Non Compliant

COO (Country of Origin):
CN
The Scruffs Women’s Trade Bodywarmer is specially designed to keep you warm without the restriction of a long sleeved jacket. The hard wearing nylon fabric for durability and Insatherm padding provides warmth during the colder months. The softshell panels promote flexibility and comfort.

Lightweight and slim fitting for ease of movement

Hard wearing nylon fabric for long lasting durability

Softshell panels for added flexibility and comfort

Secure zipped pockets for safe storage of accessories

3 x internal pockets for added storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy