Scruffs T553 Black Durable, Flexible Women's Gilet, 14
- RS Stock No.:
- 634-583
- Mfr. Part No.:
- T55303
- Brand:
- Scruffs
Image representative of range
Subtotal (1 unit)*
£33.29
(exc. VAT)
£39.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.29 |
*price indicative
- RS Stock No.:
- 634-583
- Mfr. Part No.:
- T55303
- Brand:
- Scruffs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Gilet | |
| Size | 14 | |
| Gender | Women | |
| Sub Type | Waistcoat | |
| Series | T553 | |
| Outer Material | Nylon | |
| Number of Pockets | 5 | |
| Closure Type | Zipper | |
| Resistance Features | Durable, Flexible | |
| Colour | Black | |
| Standards/Approvals | No | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Gilet | ||
Size 14 | ||
Gender Women | ||
Sub Type Waistcoat | ||
Series T553 | ||
Outer Material Nylon | ||
Number of Pockets 5 | ||
Closure Type Zipper | ||
Resistance Features Durable, Flexible | ||
Colour Black | ||
Standards/Approvals No | ||
Sleeve Type Sleeveless | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs Womens Trade Bodywarmer is specially designed to keep you warm without the restriction of a long sleeved jacket. The hard wearing nylon fabric for durability and Insatherm padding provides warmth during the colder months. The softshell panels promote flexibility and comfort.
Lightweight and slim fitting for ease of movement
Hard wearing nylon fabric for long lasting durability
Softshell panels for added flexibility and comfort
Secure zipped pockets for safe storage of accessories
3 x internal pockets for added storage
