JRC 990856 Dark Grey Waterproof Women's Gilet, M
- RS Stock No.:
- 505-288
- Mfr. Part No.:
- 990856 M DARK GREY
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-288
- Mfr. Part No.:
- 990856 M DARK GREY
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | M | |
| Product Type | Gilet | |
| Gender | Women | |
| Sub Type | Vest | |
| Outer Material | Nylon | |
| Number of Pockets | 3 | |
| Lining Material | Polyester | |
| Series | 990856 | |
| Closure Type | Zip | |
| Resistance Features | Waterproof | |
| Colour | Dark Grey | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size M | ||
Product Type Gilet | ||
Gender Women | ||
Sub Type Vest | ||
Outer Material Nylon | ||
Number of Pockets 3 | ||
Lining Material Polyester | ||
Series 990856 | ||
Closure Type Zip | ||
Resistance Features Waterproof | ||
Colour Dark Grey | ||
Sleeve Type Sleeveless | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Gilet Brest Lady is a soft, shiny, and waterproof vest made from 20D nylon with a soft 300T polyester lining, soft polyester padding for a feather effect, and two zip pockets.
One internal wallet pocket
Elastic fabric in the armholes
Elastic fabric in the bottom
Related links
- JRC 990518 Light Grey Waterproof Men's Gilet, M
- JRC NEW Dark Grey 100% Cotton Polo Shirt M
- JRC 990529 1 Dark Grey Jacket Zipper, M 1 EA
- JRC NEW Dark Grey 5% Polyester 40 cm
- JRC QATAR Men's Trousers Dark Grey 40 cm Waist 1.08m Leg
- JRC 991203 2 Grey Breathable Jacket Cerners, M 1 EA
- JRC 988083 2 Grey Breathable Jacket Nasty Hinges, M 1 EA
- JRC 989741 1 Grey Velcro XL 1 EA
