Regatta Professional TRA905 Dark Navy, Blue Water Resistant Unisex Bodywarmer, XL
- RS Stock No.:
- 266-813
- Mfr. Part No.:
- TRA905 N5F 80
- Brand:
- Regatta Professional
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-813
- Mfr. Part No.:
- TRA905 N5F 80
- Brand:
- Regatta Professional
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | XL | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Thermal Hybrid Bodywarmer | |
| Outer Material | 20D Polyamide Fabric, Extol Stretch Warm Backed Knitted Fabric | |
| Series | TRA905 | |
| Lining Material | 100% Polyester, 100% Recycled Warmloft Insulation | |
| Number of Pockets | 5 | |
| Resistance Features | Water Resistant | |
| Colour | Dark Navy, Blue | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size XL | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Thermal Hybrid Bodywarmer | ||
Outer Material 20D Polyamide Fabric, Extol Stretch Warm Backed Knitted Fabric | ||
Series TRA905 | ||
Lining Material 100% Polyester, 100% Recycled Warmloft Insulation | ||
Number of Pockets 5 | ||
Resistance Features Water Resistant | ||
Colour Dark Navy, Blue | ||
Sleeve Type Sleeveless | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-Volve Thermal Hybrid Jacket is a versatile and eco-friendly outwear piece designed for both comfort and functionality. It features lightweight 20d polyamide fabric with water repellent finish and Extol Stretch warm backed knitted fabric. It features stretch binding to collar, cuffs and hem with 2 zipped lower and 2 zipped chest pockets, with inner zip guard.
Size XL
Strong Blue and Navy
Reflective print detail
Chest area space for decoration
Related links
- Regatta Professional TRA905 Dark Navy M
- Regatta Professional TRA905 Black Water Resistant Unisex Bodywarmer, XL
- Regatta Professional TRA905 Red Thermal Insulation XL
- Regatta Professional TRA905 Grey Abrasion Resistant Water Resistant Unisex Bodywarmer, XL
- Regatta Professional TRA905 Dark Navy Water Repellent S
- Regatta Professional TRA905 Blue Thermal Insulation
- Regatta Professional TRA914 Blue Thermal Insulation Unisex Bodywarmer, XL
- Regatta Professional TRA905 Blue L
