Regatta Professional TRA905 Dark Navy, Blue Abrasion Resistant, Water Repellent, Thermal Insulation Unisex Bodywarmer, S
- RS Stock No.:
- 266-808
- Mfr. Part No.:
- TRA905 N5F 50
- Brand:
- Regatta Professional
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-808
- Mfr. Part No.:
- TRA905 N5F 50
- Brand:
- Regatta Professional
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | S | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | E-Volve Thermal Hybrid Jacket | |
| Series | TRA905 | |
| Outer Material | Extol Stretch Fabric, 100% Recycled Warmloft Insulation, Polyester | |
| Number of Pockets | 5 | |
| Closure Type | Zipper | |
| Resistance Features | Abrasion Resistant, Water Repellent, Thermal Insulation | |
| Colour | Dark Navy, Blue | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size S | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type E-Volve Thermal Hybrid Jacket | ||
Series TRA905 | ||
Outer Material Extol Stretch Fabric, 100% Recycled Warmloft Insulation, Polyester | ||
Number of Pockets 5 | ||
Closure Type Zipper | ||
Resistance Features Abrasion Resistant, Water Repellent, Thermal Insulation | ||
Colour Dark Navy, Blue | ||
Sleeve Type Sleeveless | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-Volve Thermal Hybrid Jacket is a versatile and eco-friendly outwear piece designed for both comfort and functionality. It features lightweight 20d polyamide fabric with water repellent finish and Extol Stretch warm backed knitted fabric. It features stretch binding to collar, cuffs and hem with 2 zipped lower and 2 zipped chest pockets, with inner zip guard.
Size S
Strong Blue and Navy
Reflective print detail
Chest area space for decoration
Related links
- Regatta Professional TRA905 Blue Thermal Insulation
- Regatta Professional TRA905 Black Abrasion Resistant Water Repellent Unisex Bodywarmer, S
- Regatta Professional TRA914 Dark Navy Thermal Insulation Unisex Bodywarmer, S
- Regatta Professional TRA905 Blue Thermal Insulation
- Regatta Professional TRA905 Grey Water Resistant Abrasion Resistant Unisex Bodywarmer, S
- Regatta Professional TRA905 Red Thermal Insulation S
- Regatta Professional TRA905 Navy Thermal Insulation Abrasion Resistant Unisex Bodywarmer, 3XL
- Regatta Professional TRA905 Dark Navy M
