Regatta Professional TRA905 Blue, Dark Navy Water Repellent, Thermal Insulation, Abrasion Resistant Unisex Bodywarmer,
- RS Stock No.:
- 266-807
- Mfr. Part No.:
- TRA905 N5F 40
- Brand:
- Regatta Professional
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-807
- Mfr. Part No.:
- TRA905 N5F 40
- Brand:
- Regatta Professional
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Bodywarmer | |
| Size | XS | |
| Gender | Unisex | |
| Sub Type | E-Volve Thermal Hybrid Jacket | |
| Number of Pockets | 5 | |
| Series | TRA905 | |
| Outer Material | Extol Stretch Fabric, 100% Recycled Warmloft Insulation, Polyester | |
| Closure Type | Zipper | |
| Resistance Features | Water Repellent, Thermal Insulation, Abrasion Resistant | |
| Colour | Blue, Dark Navy | |
| Standards/Approvals | No | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Bodywarmer | ||
Size XS | ||
Gender Unisex | ||
Sub Type E-Volve Thermal Hybrid Jacket | ||
Number of Pockets 5 | ||
Series TRA905 | ||
Outer Material Extol Stretch Fabric, 100% Recycled Warmloft Insulation, Polyester | ||
Closure Type Zipper | ||
Resistance Features Water Repellent, Thermal Insulation, Abrasion Resistant | ||
Colour Blue, Dark Navy | ||
Standards/Approvals No | ||
Sleeve Type Sleeveless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-Volve Thermal Hybrid Jacket is a versatile and eco-friendly outwear piece designed for both comfort and functionality. It features lightweight 20d polyamide fabric with water repellent finish and Extol Stretch warm backed knitted fabric. It features stretch binding to collar, cuffs and hem with 2 zipped lower and 2 zipped chest pockets, with inner zip guard.
Size XS
Strong Blue and Navy
Reflective print detail
Chest area space for decoration
Related links
- Regatta Professional TRA905 Blue Thermal Insulation
- Regatta Professional TRA905 Navy Thermal Insulation Abrasion Resistant Unisex Bodywarmer, 3XL
- Regatta Professional TRA905 Blue L
- Regatta Professional TRA905 Dark Navy Water Repellent S
- Regatta Professional TRA905 Red Thermal Insulation M
- Regatta Professional TRA905 Dark Navy M
- Regatta Professional TRA914 Blue Water Resistant Unisex Bodywarmer, XS
- Regatta Professional TRA905 Grey Water Resistant Abrasion Resistant Unisex Bodywarmer, L
