Regatta Professional TRA914 Blue, Dark Navy Wind Resistant, Water Resistant Unisex Bodywarmer, XS
- RS Stock No.:
- 266-861
- Mfr. Part No.:
- TRA914 N5F 40
- Brand:
- Regatta Professional
Subtotal (1 unit)*
£26.55
(exc. VAT)
£31.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.55 |
*price indicative
- RS Stock No.:
- 266-861
- Mfr. Part No.:
- TRA914 N5F 40
- Brand:
- Regatta Professional
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Bodywarmer | |
| Size | XS | |
| Gender | Unisex | |
| Sub Type | Knit Effect Stretch Bodywarmer | |
| Number of Pockets | 5 | |
| Outer Material | Polyester | |
| Lining Material | 100% Polyester Stretch Marl Knit Effect Fleece | |
| Series | TRA914 | |
| Resistance Features | Wind Resistant, Water Resistant | |
| Colour | Blue, Dark Navy | |
| Standards/Approvals | No | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Bodywarmer | ||
Size XS | ||
Gender Unisex | ||
Sub Type Knit Effect Stretch Bodywarmer | ||
Number of Pockets 5 | ||
Outer Material Polyester | ||
Lining Material 100% Polyester Stretch Marl Knit Effect Fleece | ||
Series TRA914 | ||
Resistance Features Wind Resistant, Water Resistant | ||
Colour Blue, Dark Navy | ||
Standards/Approvals No | ||
Sleeve Type Sleeveless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-volve Knit Effect Stretch Bodywarmer features polyester stretch marl knit effect fleece fabric with Extol Stretch warm-backed knitted fabric. It includes stretch binding to the armholes, hem, and collar for a secure fit, along with two zipped lower pockets, two zipped chest pockets, and an inner zip guard.
Reflective print detail
Chest area space for decoration
Made using recycled materials
Related links
- Regatta Professional TRA914 Black Wind Resistant Unisex Bodywarmer, XS
- Regatta Professional TRA914 Navy Water Resistant 2XL
- Regatta Professional TRA914 Grey Abrasion Resistant XS
- Regatta Professional TRA914 Blue Thermal Insulation Unisex Bodywarmer, L
- Regatta Professional TRA914 Blue Thermal Insulation Unisex Bodywarmer, M
- Regatta Professional TRA914 Blue Thermal Insulation Unisex Bodywarmer, XL
- Regatta Professional TRA907 Grey Water Resistant XS
- Regatta Professional TRA914 Black Unisex Bodywarmer, XS
