Regatta Professional TRA914 Black, Red Water Resistant, Wind Resistant Unisex Bodywarmer, XS
- RS Stock No.:
- 267-695
- Mfr. Part No.:
- TRA914 51P 40
- Brand:
- Regatta Professional
Subtotal (1 unit)*
£26.55
(exc. VAT)
£31.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.55 |
*price indicative
- RS Stock No.:
- 267-695
- Mfr. Part No.:
- TRA914 51P 40
- Brand:
- Regatta Professional
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Bodywarmer | |
| Size | XS | |
| Gender | Unisex | |
| Sub Type | Knit Effect Stretch Bodywarmer | |
| Series | TRA914 | |
| Lining Material | 100% Polyester Stretch Marl Knit Effect Fleece | |
| Outer Material | Polyester, Polyester, Extol Stretch Warm Backed Knitted Fabric | |
| Number of Pockets | 5 | |
| Resistance Features | Water Resistant, Wind Resistant | |
| Colour | Black, Red | |
| Standards/Approvals | No | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Bodywarmer | ||
Size XS | ||
Gender Unisex | ||
Sub Type Knit Effect Stretch Bodywarmer | ||
Series TRA914 | ||
Lining Material 100% Polyester Stretch Marl Knit Effect Fleece | ||
Outer Material Polyester, Polyester, Extol Stretch Warm Backed Knitted Fabric | ||
Number of Pockets 5 | ||
Resistance Features Water Resistant, Wind Resistant | ||
Colour Black, Red | ||
Standards/Approvals No | ||
Sleeve Type Sleeveless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-volve Knit Effect Stretch Bodywarmer features polyester stretch marl knit effect fleece fabric with Extol Stretch warm-backed knitted fabric. It includes stretch binding to the armholes, hem, and collar for a secure fit, along with two zipped lower pockets, two zipped chest pockets, and an inner zip guard.
Reflective print detail
Chest area space for decoration
Made using recycled materials
Related links
- Regatta Professional TRA914 Black Wind Resistant Unisex Bodywarmer, 3XL
- Regatta Professional TRA914 Blue Water Resistant Unisex Bodywarmer, XS
- Regatta Professional TRA914 Red Wind Resistant Unisex Bodywarmer, M
- Regatta Professional TRA914 Black Water Resistant XL
- Regatta Professional TRA914 Black Water Resistant 3XL
- Regatta Professional TRA907 Grey Water Resistant XS
- Regatta Professional TRA914 Black Unisex Bodywarmer, XS
- Regatta Professional TRA905 Black Thermal Insulation XS
