Regatta Professional TRA905 Black Water Resistant Unisex Bodywarmer, XL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
267-621
Mfr. Part No.:
TRA905 61G 80
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

XL

Product Type

Bodywarmer

Gender

Unisex

Sub Type

Thermal Hybrid Bodywarmer

Outer Material

Polyester, 20D Polyamide Fabric

Lining Material

100% Recycled Warmloft Insulation, Polyester

Number of Pockets

5

Series

TRA905

Resistance Features

Water Resistant

Colour

Black

Standards/Approvals

No

Sleeve Type

Sleeveless

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional E-volve Thermal Hybrid Bodywarmer features lightweight 20d polyamide fabric with a water-repellent finish, Extol Stretch warm backed knitted fabric, and 100% recycled Warmloft insulation. It includes stretch binding to the armholes, hem, and collar, along with two zipped lower pockets, two zipped chest pockets, and an inner zip guard.

Reflective print detail

Chest area space for decoration

Made using recycled materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy