Regatta Professional TRA905 Black Water Resistant Unisex Bodywarmer, 3XL
- RS Stock No.:
- 266-805
- Mfr. Part No.:
- TRA905 61G 95
- Brand:
- Regatta Professional
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-805
- Mfr. Part No.:
- TRA905 61G 95
- Brand:
- Regatta Professional
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | 3XL | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Jacket | |
| Series | TRA905 | |
| Outer Material | 20D Polyamide Fabric | |
| Number of Pockets | 2 | |
| Lining Material | Extol Stretch Warm Backed Knitted Fabric | |
| Closure Type | Zipper | |
| Resistance Features | Water Resistant | |
| Colour | Black | |
| Sleeve Type | Half | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size 3XL | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Jacket | ||
Series TRA905 | ||
Outer Material 20D Polyamide Fabric | ||
Number of Pockets 2 | ||
Lining Material Extol Stretch Warm Backed Knitted Fabric | ||
Closure Type Zipper | ||
Resistance Features Water Resistant | ||
Colour Black | ||
Sleeve Type Half | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-Volve Thermal Hybrid Jacket is a versatile and eco-friendly outwear piece designed for both comfort and functionality. It features lightweight 20d polyamide fabric with water repellent finish and Extol Stretch warm backed knitted fabric. It features stretch binding to collar, cuffs and hem with 2 zipped lower and 2 zipped chest pockets, with inner zip guard.
Size XXXL
Ash and Black
Reflective print detail
Chest area space for decoration
Related links
- Regatta Professional TRA905 Black Thermal Insulation 3XL
- Regatta Professional TRA905 Black Water Resistant Unisex Bodywarmer, 2XL
- Regatta Professional TRA905 Black Water Resistant Unisex Bodywarmer, M
- Regatta Professional TRA905 Black Water Resistant Unisex Bodywarmer, XL
- Regatta Professional TRA905 Black Water Resistant Unisex Bodywarmer, XS
- Regatta Professional TRA905 Black Water Resistant Unisex Bodywarmer, L
- Regatta Professional TRA905 Grey Abrasion Resistant Water Resistant Unisex Bodywarmer, 3XL
- Regatta Professional TRA914 Black Water Resistant 3XL
