TE Connectivity BNC Series, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 821-2560
- Mfr. Part No.:
- 5227169-8
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 821-2560
- Mfr. Part No.:
- 5227169-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | BNC Connector | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Cable Type | Coaxial | |
| Bulkhead | Yes | |
| Body Plating | Nickel | |
| Series | BNC | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Cable Type Coaxial | ||
Bulkhead Yes | ||
Body Plating Nickel | ||
Series BNC | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- MX
TE Connectivity 50 Ohm RF Coaxial BNC Connectors - Bulkhead Solder Jacks
50 Ohm RF coaxial BNC bulkhead solder jack connectors with bayonet locking. These 50 Ohm RF coax BNC panel mount bulkhead jacks have a nickel plated body, gold contacts, a choice of dielectric material and are supplied with or without solder terminals. For details please see Additional Data Table
Stock number 745-5069 is a sealed bulkhead solder jack
Stock number 820-7644 is an isolated bulkhead solder jack with a tin plated centre contact
A bushing is available separately, see stock number 782-7596
Stock number 745-5069 is a sealed bulkhead solder jack
Stock number 820-7644 is an isolated bulkhead solder jack with a tin plated centre contact
A bushing is available separately, see stock number 782-7596
TE Connectivity BNC RF Coaxial Connectors
Related links
- TE Connectivity BNC Series 50Ω Straight Body
- TE Connectivity BNC Series 50Ω Straight Body
- TE Connectivity BNC Series 75Ω Straight Body
- TE Connectivity 52271 Series 50Ω Straight Body
- TE Connectivity BNC Series PCB Mount BNC Connector Through Hole Termination, Straight Body
- TE Connectivity BNC Series 50Ω Straight Body
- TE Connectivity BNC Series 50Ω Straight Body
- TE Connectivity BNC Series 50Ω Straight Body

