Neutrik BNC Series Panel Mount Female BNC, 75 Ω, Straight Body Crimp
- RS Stock No.:
- 399-7733
- Mfr. Part No.:
- NBB75DFG
- Brand:
- Neutrik
Bulk discount available
Subtotal (1 unit)*
£12.04
(exc. VAT)
£14.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 124 unit(s) ready to ship
- Plus 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £12.04 |
| 25 - 49 | £11.22 |
| 50 - 99 | £10.35 |
| 100 - 249 | £9.95 |
| 250 + | £9.49 |
*price indicative
- RS Stock No.:
- 399-7733
- Mfr. Part No.:
- NBB75DFG
- Brand:
- Neutrik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | BNC | |
| Mount Type | Panel Mount | |
| Impedance | 75Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Size | Standard | |
| Bulkhead | No | |
| Minimum Operating Temperature | -30°C | |
| Polarity | Normal | |
| Maximum Operating Temperature | 85°C | |
| Termination Type | Crimp | |
| Series | BNC | |
| Contact Gender | Female | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type BNC | ||
Mount Type Panel Mount | ||
Impedance 75Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Size Standard | ||
Bulkhead No | ||
Minimum Operating Temperature -30°C | ||
Polarity Normal | ||
Maximum Operating Temperature 85°C | ||
Termination Type Crimp | ||
Series BNC | ||
Contact Gender Female | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
BNC Bulkhead Jacks
True 75 Ω design meets HDTV / DVD requirements
Gold plated center contact
Related links
- Neutrik BNC Series Panel Mount Female BNC Straight Body Solder
- Telegartner BNC Series Panel Mount Female BNC Straight Body Crimp
- TE Connectivity BNC Series Panel Mount Female BNC Straight Body Crimp
- RS PRO BNC Series Panel Mount Female BNC Straight Body Crimp
- Radiall BNC Series Panel Mount Female BNC Straight Body Crimp
- Radiall BNC Series Panel Mount Female BNC Straight Body Crimp
- Telegartner BNC Series Panel Mount Female BNC Straight Body Crimp
- Staubli BNC Series Panel Mount Female BNC, Straight Body Crimp

