TE Connectivity 5414217 Series Panel Mount Female BNC, 75 Ω, Straight Body Solder
- RS Stock No.:
- 164-2300
- Mfr. Part No.:
- 5414217-1
- Brand:
- TE Connectivity
Subtotal (1 box of 100 units)*
£1,306.20
(exc. VAT)
£1,567.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | £13.062 | £1,306.20 |
*price indicative
- RS Stock No.:
- 164-2300
- Mfr. Part No.:
- 5414217-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | BNC | |
| Mount Type | Panel Mount | |
| Impedance | 75Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Size | Standard | |
| Bulkhead | Yes | |
| Operating Frequency | 4GHz | |
| Minimum Operating Temperature | -55°C | |
| Body Plating | Nickel | |
| Polarity | Normal | |
| Maximum Operating Temperature | 85°C | |
| Termination Type | Solder | |
| Series | 5414217 | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type BNC | ||
Mount Type Panel Mount | ||
Impedance 75Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Size Standard | ||
Bulkhead Yes | ||
Operating Frequency 4GHz | ||
Minimum Operating Temperature -55°C | ||
Body Plating Nickel | ||
Polarity Normal | ||
Maximum Operating Temperature 85°C | ||
Termination Type Solder | ||
Series 5414217 | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
TE Connectivity 75 Ohm RF Coaxial BNC Connectors - Bulkhead Solder Jack
75 Ohm RF coaxial BNC bulkhead front mounting solder jack connector with a nickel plated die cast zinc body and gold plated contact. This BNC solder jack connector is supplied with gasket, lockwasher and jam nut.
TE Connectivity BNC RF Coaxial Connectors
Related links
- TE Connectivity 5414217 Series Panel Mount Female BNC Straight Body Solder
- TE Connectivity BNC Series Panel Mount Female BNC Straight Body Solder
- TE Connectivity BNC Series Panel 50 Ω Straight Body Solder
- TE Connectivity 52271 Series Panel Mount Female BNC Straight Body Solder
- TE Connectivity 22772 Series Panel Mount Female BNC Straight Body Solder
- TE Connectivity 52274 Series Panel Mount Female BNC Vertical Body Solder
- TE Connectivity AMP Series Panel Mount Female BNC Straight Body Solder
- TE Connectivity 5227755 Series Panel Mount Female BNC Straight Body Solder

