Microchip BM64SPKS1MC2-0003AA Bluetooth Module 5.0
- RS Stock No.:
- 215-3933
- Mfr. Part No.:
- BM64SPKS1MC2-0003AA
- Brand:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 215-3933
- Mfr. Part No.:
- BM64SPKS1MC2-0003AA
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Bluetooth Module | |
| Bluetooth Class | Class 1 | |
| Bluetooth Version | 5.0 | |
| Maximum Output Power | 15dBm | |
| Data Rate | 1Mbps | |
| Receiver Sensitivity | -90dBm | |
| Frequency | 2.48GHz | |
| Interface Type | UART | |
| Minimum Supply Voltage | 3.2V | |
| Maximum Supply Voltage | 4.2V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 32mm | |
| Series | BM64 | |
| Width | 15mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Bluetooth Module | ||
Bluetooth Class Class 1 | ||
Bluetooth Version 5.0 | ||
Maximum Output Power 15dBm | ||
Data Rate 1Mbps | ||
Receiver Sensitivity -90dBm | ||
Frequency 2.48GHz | ||
Interface Type UART | ||
Minimum Supply Voltage 3.2V | ||
Maximum Supply Voltage 4.2V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Length 32mm | ||
Series BM64 | ||
Width 15mm | ||
Standards/Approvals No | ||
The Microchip BM64 stereo audio module is a fully-certified Bluetooth module for designers who want to add Bluetooth wireless audio and voice applications to their products. This Bluetooth SIG certified module provides a complete wireless solution with Bluetooth stack, integrated antenna, and worldwide radio certifications in a compact surface mount package. This stereo module has integrated Li-Ion charger and contains a digital audio interface. It supports HSP, HFP, SPP, A2DP (Sink), and AVRCP profiles. Both AAC and SBC codecs are supported for A2DP.Bluetooth Low Energy supports standard Generic Access Service, Device Information Service and a proprietary service for data communication
On-board Bluetooth Stack
Class 2 module with +2 dBm (typical) output power and Class 1 module with +15 dBm (typical) output power
Transparent UART mode for seamless serial data over UART interface
Easy to configure with User Interface (UI) tool, a Windows® configuration utility or directly by MCU
USB firmware upgrade supported
Supports both digital audio I2S format and analogue audio output
Castellated surface mount pads for easy and reliable host PCB mounting
Ideal for portable battery-operated devices
Internal battery regulator circuitry
On-board antenna
Related links
- Microchip BM64SPKS1MC2-0003AA Bluetooth Module 5.0
- Microchip BM64SPKS1MC1-0003AA Bluetooth Module 5.0
- Microchip BM64SPKS1MC2-00M3AA Bluetooth Module 5.0
- Microchip Bluetooth Module 5.0
- Microchip BM70BLES1FC2-0B05BA Bluetooth Module 5.0
- Microchip BM70BLE01FC2-0B05BA Bluetooth Module 5.0
- Microchip IS2083BM-232-TRAY Bluetooth Module 5.0
- Microchip BM83SM1-00TA Bluetooth Module 5.0
