Microchip BM70BLE01FC2-0B05BA Bluetooth Module 5.0
- RS Stock No.:
- 217-2887
- Mfr. Part No.:
- BM70BLE01FC2-0B05BA
- Brand:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-2887
- Mfr. Part No.:
- BM70BLE01FC2-0B05BA
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Bluetooth Module | |
| Bluetooth Class | Class 1 | |
| Bluetooth Version | 5.0 | |
| Maximum Output Power | 0dBm | |
| Data Rate | 8.6kbps | |
| Receiver Sensitivity | -90dBm | |
| Frequency | 2.48GHz | |
| Interface Type | UART | |
| Minimum Supply Voltage | 1.9V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 15mm | |
| Height | 1.6mm | |
| Series | BM70 | |
| Width | 12mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Bluetooth Module | ||
Bluetooth Class Class 1 | ||
Bluetooth Version 5.0 | ||
Maximum Output Power 0dBm | ||
Data Rate 8.6kbps | ||
Receiver Sensitivity -90dBm | ||
Frequency 2.48GHz | ||
Interface Type UART | ||
Minimum Supply Voltage 1.9V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 15mm | ||
Height 1.6mm | ||
Series BM70 | ||
Width 12mm | ||
Standards/Approvals No | ||
The Microchip BM70 Bluetooth low energy module is designed for easy implementation into a broad range of applications. It delivers up to 2.5x throughput improvement and more secure connections vs. Bluetooth 4.1 based products. Developers can easily interface to the device via a standard UART interface, available on most Microcontrollers and Processors. The BM70 has a completely integrated Bluetooth software stack, and offers a shielded regulatory certified version with built-in antenna. Developers are freed from the complexities of Bluetooth Software and RF development and can simply utilize the BM70 as a wireline replacement. Perfect for IoT (Internet of Things) applications, when interfaced to a BLE enabled smartphone or Bluetooth Internet Gateway, applications can be monitored, controlled and updated from anywhere in the world.
Mobile Application supported in Microchip Bluetooth Data (MBD)
Supports UART interface
Supports transparent UART data service of BLE
Related links
- Microchip BM70BLES1FC2-0B05BA Bluetooth Module 5.0
- Microchip Bluetooth Module 5.0
- Microchip BM64SPKS1MC1-0003AA Bluetooth Module 5.0
- Microchip BM83SM1-00AB Bluetooth Module 5.0
- Microchip BM83SM1-00TA Bluetooth Module 5.0
- Microchip ATWINC3400-MR210UA143 Bluetooth Module 5.0
- Microchip IS2083BM-232-TRAY Bluetooth Module 5.0
- Microchip BM64SPKS1MC2-00M3AA Bluetooth Module 5.0
