Microchip IS2083BM-232-TRAY Bluetooth Module 5.0
- RS Stock No.:
- 216-7718
- Mfr. Part No.:
- IS2083BM-232-TRAY
- Brand:
- Microchip
Get a bulk buy discount
Add 50 more to save £13.75
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£11.12
(exc. VAT)
£13.34
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | £5.56 | £11.12 | - |
| 50 - 198 | £5.285 | £10.57 | £13.75 |
| 200 + | £5.155 | £10.31 | £81.00 |
*price indicative
- RS Stock No.:
- 216-7718
- Mfr. Part No.:
- IS2083BM-232-TRAY
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Bluetooth Class | Class 1 | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 5.0 | |
| Maximum Output Power | 11dBm | |
| Data Rate | 2Mbps | |
| Receiver Sensitivity | -90dBm | |
| Interface Type | UART, USB, I2S | |
| Minimum Supply Voltage | 3.2V | |
| Maximum Supply Voltage | 4.2V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 5.5mm | |
| Standards/Approvals | No | |
| Series | IS2083 | |
| Height | 900μm | |
| Length | 5.5mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Bluetooth Class Class 1 | ||
Product Type Bluetooth Module | ||
Bluetooth Version 5.0 | ||
Maximum Output Power 11dBm | ||
Data Rate 2Mbps | ||
Receiver Sensitivity -90dBm | ||
Interface Type UART, USB, I2S | ||
Minimum Supply Voltage 3.2V | ||
Maximum Supply Voltage 4.2V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 5.5mm | ||
Standards/Approvals No | ||
Series IS2083 | ||
Height 900μm | ||
Length 5.5mm | ||
The IS2083 series system on chip for dual mode bluetooth stereo audio applications. It contains an on-board bluetooth stack, audio profiles and supports 24-bit/96 kHz high-resolution audio formats to enable high-fidelity wireless audio.
Multi speaker solution
Audio transceiver solution
Related links
- Microchip IS2083BM-232-TRAY Bluetooth Module 5.0
- Microchip BM70BLES1FC2-0B05BA Bluetooth Module 5.0
- Microchip BM83SM1-00AB Bluetooth Module 5.0
- Microchip BM70BLE01FC2-0B05BA Bluetooth Module 5.0
- Microchip BM64SPKS1MC2-00M3AA Bluetooth Module 5.0
- Microchip BM64SPKS1MC1-0003AA Bluetooth Module 5.0
- Microchip BM64SPKS1MC1-00M2AA Bluetooth Module 5.0
- Microchip BM83SM1-00TA Bluetooth Module 5.0
