Microchip IS2083BM-232-TRAY Bluetooth Module 5.0

Subtotal (1 tray of 490 units)*

£2,641.10

(exc. VAT)

£3,170.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
490 +£5.39£2,641.10

*price indicative

RS Stock No.:
216-7717
Mfr. Part No.:
IS2083BM-232-TRAY
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Bluetooth Class

Class 1

Product Type

Bluetooth Module

Bluetooth Version

5.0

Maximum Output Power

11dBm

Data Rate

2Mbps

Receiver Sensitivity

-90dBm

Interface Type

UART, USB, I2S

Minimum Supply Voltage

3.2V

Maximum Supply Voltage

4.2V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

5.5mm

Height

900μm

Standards/Approvals

No

Width

5.5mm

Series

IS2083

The IS2083 series system on chip for dual mode bluetooth stereo audio applications. It contains an on-board bluetooth stack, audio profiles and supports 24-bit/96 kHz high-resolution audio formats to enable high-fidelity wireless audio.

Multi speaker solution

Audio transceiver solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy