Microchip Bluetooth Module 5.0
- RS Stock No.:
- 217-2878
- Mfr. Part No.:
- BM64SPKS1MC2-00M3AA
- Brand:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-2878
- Mfr. Part No.:
- BM64SPKS1MC2-00M3AA
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Bluetooth Module | |
| Bluetooth Class | Class 1, Class 2 | |
| Bluetooth Version | 5.0 | |
| Maximum Output Power | 15dBm | |
| Data Rate | 1Mbps | |
| Receiver Sensitivity | -90dBm | |
| Frequency | 2.48GHz | |
| Interface Type | UART | |
| Minimum Supply Voltage | 3.2V | |
| Maximum Supply Voltage | 4.2V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 32mm | |
| Series | BM64 | |
| Width | 15mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Bluetooth Module | ||
Bluetooth Class Class 1, Class 2 | ||
Bluetooth Version 5.0 | ||
Maximum Output Power 15dBm | ||
Data Rate 1Mbps | ||
Receiver Sensitivity -90dBm | ||
Frequency 2.48GHz | ||
Interface Type UART | ||
Minimum Supply Voltage 3.2V | ||
Maximum Supply Voltage 4.2V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Length 32mm | ||
Series BM64 | ||
Width 15mm | ||
Standards/Approvals No | ||
The Microchip BM64 stereo audio module is a fully-certified Bluetooth 5 module for designers who want to add Bluetooth wireless audio and voice applications to their products. This Bluetooth SIG certified module provides a complete wireless solution. It supports HSP, HFP, SPP, A2DP (Sink), and AVRCP profiles and AAC and SBC decoding. Bluetooth Low Energy supports standard Generic Access Service, Device Information Service and a proprietary service for data communication. Microchip Wireless Concert Technology (WCT) for speakers uses Multi-Speaker (MSPK) firmware to stream A2DP music to multiple speakers from one audio source, such as a smartphone. This unique solution delivers tight synchronization among the speakers to deliver uninterrupted, distributed audio. Use personal sharing groups to easily pair speakers and assign Master and slave roles via the Microchip Bluetooth Audio (MBA) Mobile app.
On-board Bluetooth stack
Transparent UART mode for seamless serial data over UART Interface
System configuration with GUI UI tools
USB firmware update
I2S and analogue audio outputs
PCB antenna
Internal battery regulator circuitry
Compact surface mount module
Related links
- Microchip BM64SPKS1MC2-00M3AA Bluetooth Module 5.0
- Microchip Bluetooth Module 5.0
- Microchip BM64SPKS1MC2-0003AA Bluetooth Module 5.0
- Microchip BM70BLES1FC2-0B05BA Bluetooth Module 5.0
- Microchip BM70BLE01FC2-0B05BA Bluetooth Module 5.0
- Microchip IS2083BM-232-TRAY Bluetooth Module 5.0
- Microchip BM64SPKS1MC1-0003AA Bluetooth Module 5.0
- Microchip BM83SM1-00TA Bluetooth Module 5.0
