Ezurio BT850-SA Bluetooth Module 5.0
- RS Stock No.:
- 210-0906
- Mfr. Part No.:
- BT850-SA
- Brand:
- Ezurio
Get a bulk buy discount
Add 50 more to save £9.00
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£18.79
(exc. VAT)
£22.55
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | £9.395 | £18.79 | - |
| 50 - 998 | £9.215 | £18.43 | £9.00 |
| 1000 + | £9.04 | £18.08 | £355.00 |
*price indicative
- RS Stock No.:
- 210-0906
- Mfr. Part No.:
- BT850-SA
- Brand:
- Ezurio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | Bluetooth Module | |
| Bluetooth Class | Class 1 | |
| Bluetooth Version | 5.0 | |
| Data Rate | 3Mbps | |
| Maximum Output Power | 8dBm | |
| Receiver Sensitivity | -94dBm | |
| Frequency | 2.48GHz | |
| Interface Type | I2S, USB, PCM | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 12.85mm | |
| Standards/Approvals | No | |
| Series | BT85 | |
| Length | 8.5mm | |
| Height | 2.2mm | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type Bluetooth Module | ||
Bluetooth Class Class 1 | ||
Bluetooth Version 5.0 | ||
Data Rate 3Mbps | ||
Maximum Output Power 8dBm | ||
Receiver Sensitivity -94dBm | ||
Frequency 2.48GHz | ||
Interface Type I2S, USB, PCM | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Width 12.85mm | ||
Standards/Approvals No | ||
Series BT85 | ||
Length 8.5mm | ||
Height 2.2mm | ||
- COO (Country of Origin):
- VN
The Laird Connectivity BTv5.0 dual mode with integrated antenna for USB HCI Module. BT85x series of USB HCI modules and Adapter leverage the Cypress CYW20704 A2 chipset to provide exceptionally low power consumption with outstanding range for OEMs needing
2-wire Cypress Global Coexistence Interface (GCI)
High antenna radiation gain and efficiency
Good interference rejection for multi-com system (GSM/WCDMA)
Related links
- Ezurio BT850-SA Bluetooth Module 5.0
- Ezurio BL652-SA Bluetooth Module 5.0
- Ezurio DVK-BT860-SA Bluetooth Module 5.0
- Ezurio DVK-BL652-SA Bluetooth Module 5.0
- Ezurio BT860-SA-T/R Bluetooth Module 5.0
- Ezurio BL652-SA-01-T/R Bluetooth Module 5.0
- Ezurio 453-00005 Bluetooth Module 5.0
- Ezurio BL652-SC Bluetooth Module 5.0
