Ezurio BT860-SA-T/R Bluetooth Module 5.0
- RS Stock No.:
- 210-0908
- Mfr. Part No.:
- BT860-SA-T/R
- Brand:
- Ezurio
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-0908
- Mfr. Part No.:
- BT860-SA-T/R
- Brand:
- Ezurio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | Bluetooth Module | |
| Bluetooth Class | Class 1 | |
| Bluetooth Version | 5.0 | |
| Maximum Output Power | 8dBm | |
| Data Rate | 3Mbps | |
| Receiver Sensitivity | -94dBm | |
| Frequency | 2.48GHz | |
| Interface Type | USB, I2S, PCM | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Series | BT860 | |
| Width | 12.85mm | |
| Standards/Approvals | No | |
| Height | 2.2mm | |
| Length | 8.5mm | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type Bluetooth Module | ||
Bluetooth Class Class 1 | ||
Bluetooth Version 5.0 | ||
Maximum Output Power 8dBm | ||
Data Rate 3Mbps | ||
Receiver Sensitivity -94dBm | ||
Frequency 2.48GHz | ||
Interface Type USB, I2S, PCM | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Series BT860 | ||
Width 12.85mm | ||
Standards/Approvals No | ||
Height 2.2mm | ||
Length 8.5mm | ||
- COO (Country of Origin):
- VN
The Laird Connectivity BTv5.0 Dual Mode with integrated antenna for UART HCI module. BT860-Sx series of UART HCI modules provide exceptionally low power consumption with outstanding range for OEMs needing both Classic Bluetooth and Bluetooth Low Energy su
2-wire Cypress Global Coexistence Interface (GCI)
High antenna radiation gain and efficiency
Good interference rejection for multi-com system (GSM/WCDMA)
Related links
- Ezurio BT860-SA-T/R Bluetooth Module 5.0
- Ezurio BL652-SA-01-T/R Bluetooth Module 5.0
- Ezurio DVK-BT860-SA Bluetooth Module 5.0
- Ezurio BL652-SA Bluetooth Module 5.0
- Ezurio BT850-SA Bluetooth Module 5.0
- Ezurio DVK-BL652-SA Bluetooth Module 5.0
- Ezurio 453-00005 Bluetooth Module 5.0
- Ezurio BL652-SC Bluetooth Module 5.0
