Ezurio BT850-SA Bluetooth Module 5.0

Subtotal (1 reel of 2500 units)*

£23,275.00

(exc. VAT)

£27,925.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +£9.31£23,275.00

*price indicative

RS Stock No.:
210-0905
Mfr. Part No.:
BT850-SA
Brand:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Product Type

Bluetooth Module

Bluetooth Class

Class 1

Bluetooth Version

5.0

Maximum Output Power

8dBm

Data Rate

3Mbps

Receiver Sensitivity

-94dBm

Frequency

2.48GHz

Interface Type

I2S, USB, PCM

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Series

BT85

Standards/Approvals

No

Width

12.85mm

Height

2.2mm

Length

8.5mm

COO (Country of Origin):
VN
The Laird Connectivity BTv5.0 dual mode with integrated antenna for USB HCI Module. BT85x series of USB HCI modules and Adapter leverage the Cypress CYW20704 A2 chipset to provide exceptionally low power consumption with outstanding range for OEMs needing

2-wire Cypress Global Coexistence Interface (GCI)

High antenna radiation gain and efficiency

Good interference rejection for multi-com system (GSM/WCDMA)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy