Ezurio DVK-BT860-SA Bluetooth Module 5.0
- RS Stock No.:
- 210-0920
- Mfr. Part No.:
- DVK-BT860-SA
- Brand:
- Ezurio
Subtotal (1 unit)*
£60.18
(exc. VAT)
£72.22
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.18 |
*price indicative
- RS Stock No.:
- 210-0920
- Mfr. Part No.:
- DVK-BT860-SA
- Brand:
- Ezurio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | Bluetooth Module | |
| Bluetooth Class | Class 1 | |
| Bluetooth Version | 5.0 | |
| Data Rate | 3Mbps | |
| Maximum Output Power | 8dBm | |
| Receiver Sensitivity | -94dBm | |
| Frequency | 2.48GHz | |
| Interface Type | UART, I2S | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Series | BT860-Sx | |
| Width | 8.5mm | |
| Standards/Approvals | RCM, CE, KC, and Giteki approvals, FCC, IC | |
| Length | 12.85mm | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type Bluetooth Module | ||
Bluetooth Class Class 1 | ||
Bluetooth Version 5.0 | ||
Data Rate 3Mbps | ||
Maximum Output Power 8dBm | ||
Receiver Sensitivity -94dBm | ||
Frequency 2.48GHz | ||
Interface Type UART, I2S | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Series BT860-Sx | ||
Width 8.5mm | ||
Standards/Approvals RCM, CE, KC, and Giteki approvals, FCC, IC | ||
Length 12.85mm | ||
- COO (Country of Origin):
- CN
The Laird Connectivity Development Kit with an integrated antenna for BT860-SA module. BT860-Sx series of UART HCI modules leverage the Cypress CYW20704 A2 chipset to provide exceptionally low power consumption with outstanding range for OEMs needing both
Bluetooth v5.0 - Dual Mode
2-wire Cypress Global Coexistence Interface (GCI)
High antenna radiation gain and efficiency
Good interference rejection for multi-com system (GSM/WCDMA)
Related links
- Ezurio BT860-SA-T/R Bluetooth Module 5.0
- Ezurio DVK-BL652-SA Bluetooth Module 5.0
- Ezurio BL652-SA Bluetooth Module 5.0
- Ezurio BT850-SA Bluetooth Module 5.0
- Ezurio BL652-SA-01-T/R Bluetooth Module 5.0
- Ezurio BL652-SC Bluetooth Module 5.0
- Ezurio 453-00005 Bluetooth Module 5.0
- Ezurio 453-00006 Bluetooth Module 5.0
