Ezurio BL652-SA Bluetooth Module 5.0
- RS Stock No.:
- 210-0883
- Mfr. Part No.:
- BL652-SA
- Brand:
- Ezurio
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
£7.56
(exc. VAT)
£9.07
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 2,071 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £7.56 | - |
| 10 + | £7.38 | 2% |
*price indicative
- RS Stock No.:
- 210-0883
- Mfr. Part No.:
- BL652-SA
- Brand:
- Ezurio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | Bluetooth Module | |
| Bluetooth Class | Class 2 | |
| Bluetooth Version | 5.0 | |
| Maximum Output Power | 4dBm | |
| Data Rate | 1Mbps | |
| Receiver Sensitivity | -96dBm | |
| Frequency | 2.48GHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 14mm | |
| Height | 2.1mm | |
| Standards/Approvals | No | |
| Series | BL652-SA | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type Bluetooth Module | ||
Bluetooth Class Class 2 | ||
Bluetooth Version 5.0 | ||
Maximum Output Power 4dBm | ||
Data Rate 1Mbps | ||
Receiver Sensitivity -96dBm | ||
Frequency 2.48GHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 14mm | ||
Height 2.1mm | ||
Standards/Approvals No | ||
Series BL652-SA | ||
Width 10mm | ||
- COO (Country of Origin):
- CN
The Laird Connectivity Intelligent BTv5.0 Module featuring smart BASIC integrated with internal antenna. BL652 Series module is designed to enable OEMs to add single-mode Bluetooth Low Energy (BLE) v5.0 to small, portable, power-conscious devices.
smart BASIC programming language or Nordic SDK
External or internal antennas
Ultra-low power consumption
Related links
- Ezurio BL652-SA Bluetooth Module 5.0
- Ezurio BL652-SA-01-T/R Bluetooth Module 5.0
- Ezurio DVK-BL652-SA Bluetooth Module 5.0
- Ezurio BT850-SA Bluetooth Module 5.0
- Ezurio DVK-BT860-SA Bluetooth Module 5.0
- Ezurio BL652-SC Bluetooth Module 5.0
- Ezurio BT860-SA-T/R Bluetooth Module 5.0
- Ezurio 453-00005 Bluetooth Module 5.0
