Ezurio 453-00041C Bluetooth Module 5.1
- RS Stock No.:
- 210-0870
- Mfr. Part No.:
- 453-00041C
- Brand:
- Ezurio
Subtotal (1 pack of 2 units)*
£11.14
(exc. VAT)
£13.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 38 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £5.57 | £11.14 |
*price indicative
- RS Stock No.:
- 210-0870
- Mfr. Part No.:
- 453-00041C
- Brand:
- Ezurio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | Bluetooth Module | |
| Bluetooth Class | Class B | |
| Bluetooth Version | 5.1 | |
| Maximum Output Power | 8dBm | |
| Data Rate | 2Mbps | |
| Receiver Sensitivity | -96dBm | |
| Frequency | 2.4GHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 2.2mm | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Series | 453-00041R | |
| Length | 15mm | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type Bluetooth Module | ||
Bluetooth Class Class B | ||
Bluetooth Version 5.1 | ||
Maximum Output Power 8dBm | ||
Data Rate 2Mbps | ||
Receiver Sensitivity -96dBm | ||
Frequency 2.4GHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 2.2mm | ||
Standards/Approvals No | ||
Width 10mm | ||
Series 453-00041R | ||
Length 15mm | ||
- COO (Country of Origin):
- CN
The Laird Connectivity BLE module (Nordic nRF52833) integrated with trace pin. BL653 Series module is designed to simplify OEMs enablement of Bluetooth Low Energy (BLE) v5.1 and thread (802.15.4) to small, portable, power-conscious devices.
Bluetooth v5.1 – Single mode
802.15.4 (Thread) radio support
External or internal antennas
Ultra-low power consumption
Related links
- Ezurio 453-00041C Bluetooth Module 5.1
- Ezurio 453-00060C Bluetooth Module 5.1
- Ezurio 453-00059C Bluetooth Module 5.1
- Ezurio 453-00020R Bluetooth Module 5.1
- Ezurio 453-00039-K1 Bluetooth Module 5.1
- Ezurio 453-00039C Bluetooth Module 5.1
- Ezurio 453-00041-K1 Bluetooth Module 5.1
- Ezurio 453-00021R Bluetooth Module 5.1
