Ezurio 453-00039-K1 Bluetooth Module 5.1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
210-0868
Mfr. Part No.:
453-00039-K1
Brand:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Bluetooth Class

Class B

Product Type

Bluetooth Module

Bluetooth Version

5.1

Maximum Output Power

8dBm

Data Rate

2Mbps

Receiver Sensitivity

-96dBm

Frequency

2.4GHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Height

2.2mm

Length

15mm

Width

10mm

Series

453-00039-K1

COO (Country of Origin):
TW
The Laird Connectivity a development Kit for Bluetooth +802.15.4 + NFC module with integrated antenna.

NFC

802.15.4 (Thread) radio support

External or internal antennas

Multiple programming options Compact footprint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy