Ezurio 453-00021R Bluetooth Module 5.1
- RS Stock No.:
- 210-0863
- Mfr. Part No.:
- 453-00021R
- Brand:
- Ezurio
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-0863
- Mfr. Part No.:
- 453-00021R
- Brand:
- Ezurio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | Bluetooth Module | |
| Bluetooth Class | Class 1 | |
| Bluetooth Version | 5.1 | |
| Maximum Output Power | 18dBm | |
| Data Rate | 2Mbps | |
| Receiver Sensitivity | -98.5dBm | |
| Frequency | 2.4GHz | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 22mm | |
| Series | 453-00021R | |
| Width | 10mm | |
| Height | 2.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type Bluetooth Module | ||
Bluetooth Class Class 1 | ||
Bluetooth Version 5.1 | ||
Maximum Output Power 18dBm | ||
Data Rate 2Mbps | ||
Receiver Sensitivity -98.5dBm | ||
Frequency 2.4GHz | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 22mm | ||
Series 453-00021R | ||
Width 10mm | ||
Height 2.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Laird Connectivity Bluetooth v5 PA module integrated with External antenna T/R. BL654PA module is designed to simplify OEMs enablement of Bluetooth Low Energy (BLE) v5.0 and Thread (802.15.4) to small, portable, highly power-conscious devices.
External or internal antennas
Multiple programming options
Compact footprint
Related links
- Ezurio 453-00021R Bluetooth Module 5.1
- Ezurio 453-00060C Bluetooth Module 5.1
- Ezurio 453-00059C Bluetooth Module 5.1
- Ezurio 453-00020R Bluetooth Module 5.1
- Ezurio 453-00039-K1 Bluetooth Module 5.1
- Ezurio 453-00039C Bluetooth Module 5.1
- Ezurio 453-00041C Bluetooth Module 5.1
- Ezurio 453-00041-K1 Bluetooth Module 5.1
