STMicroelectronics BLUENRG-M2SA Bluetooth Module 5.0
- RS Stock No.:
- 201-4413
- Mfr. Part No.:
- BLUENRG-M2SA
- Brand:
- STMicroelectronics
Subtotal (1 reel of 1000 units)*
£6,367.00
(exc. VAT)
£7,640.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £6.367 | £6,367.00 |
*price indicative
- RS Stock No.:
- 201-4413
- Mfr. Part No.:
- BLUENRG-M2SA
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Bluetooth Class | Class 1 | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 5.0 | |
| Maximum Output Power | 8dBm | |
| Receiver Sensitivity | -88dBm | |
| Frequency | 2.4GHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 13.5mm | |
| Series | BlueNRG-M2 | |
| Width | 11.5mm | |
| Standards/Approvals | No | |
| Height | 2mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Bluetooth Class Class 1 | ||
Product Type Bluetooth Module | ||
Bluetooth Version 5.0 | ||
Maximum Output Power 8dBm | ||
Receiver Sensitivity -88dBm | ||
Frequency 2.4GHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 13.5mm | ||
Series BlueNRG-M2 | ||
Width 11.5mm | ||
Standards/Approvals No | ||
Height 2mm | ||
The STMicroelectronics is a very low power application processor module for Bluetooth low energy v5.0. It allows applications to meet the tight advisable peak current requirements imposed with the use of standard coin cell batteries. It is a high temperature strength surface mount.
AES security co-processor
High performance, ultra-low power Cortex-M0 32-bit based core
Bluetooth low energy SDK with a wide range of available profiles
Related links
- STMicroelectronics BLUENRG-M2SA Bluetooth Module 5.0
- STMicroelectronics BLUENRG-M2SP Bluetooth Module 5.0
- Microchip BM70BLES1FC2-0B05BA Bluetooth Module 5.0
- Microchip BM70BLE01FC2-0B05BA Bluetooth Module 5.0
- Panasonic ENW89857A1KF Bluetooth Module 5.0
- Silicon Labs BGM13S22F512GN-V3 Bluetooth Module 5.0
- Wurth Elektronik 2608011024010 Bluetooth Module 5.0
- Silicon Labs BGX220P22HNA21 Bluetooth Module 5.0
