Silicon Labs BGX220P22HNA21 Bluetooth Module 5.0
- RS Stock No.:
- 207-0789
- Mfr. Part No.:
- BGX220P22HNA21
- Brand:
- Silicon Labs
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 207-0789
- Mfr. Part No.:
- BGX220P22HNA21
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 5.0 | |
| Bluetooth Class | Class 1 | |
| Data Rate | 2 Mbps | |
| Frequency | 2.4 GHz | |
| Interface Type | GPIO | |
| Length | 15 mm | |
| Maximum Operating Temperature | 105 °C | |
| Maximum Output Power | 8 dBm | |
| Maximum Supply Voltage | 3.8 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1.8 V | |
| Receiver Sensitivity | -98.9 dBm | |
| Series | BGX220P | |
| Standards/Approvals | No | |
| Width | 12.9 mm | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type Bluetooth Module | ||
Bluetooth Version 5.0 | ||
Bluetooth Class Class 1 | ||
Data Rate 2 Mbps | ||
Frequency 2.4 GHz | ||
Interface Type GPIO | ||
Length 15 mm | ||
Maximum Operating Temperature 105 °C | ||
Maximum Output Power 8 dBm | ||
Maximum Supply Voltage 3.8 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1.8 V | ||
Receiver Sensitivity -98.9 dBm | ||
Series BGX220P | ||
Standards/Approvals No | ||
Width 12.9 mm | ||
The Silicon Labs BGX220P modules provide a BLE cable replacement solution with no wireless firmware development required. Using only the BGX220P's UART Interface, embedded systems can connect and communicate across a BLE link to smart phones and other BGX devices. Additional features such as an I2C Master Interface for BLE-to-I2C communication, GPIO control, and event monitoring with automous response provide more ways of adding features to a design, no code development necessary.
Bluetooth Low Energy
8 GPIO Pins
Related links
- Silicon Labs BGX220P22HNA21 Bluetooth Module 5.0
- Silicon Labs BGM13S32F512GN-V3 Bluetooth Module 5.0
- Silicon Labs BGM13S22F512GA-V3 Bluetooth Module 5.0
- Silicon Labs BGM13S32F512GA-V3 Bluetooth Module 5.0
- Silicon Labs BGM13S22F512GN-V3 Bluetooth Module 5.0
- Microchip BM70BLES1FC2-0B05BA Bluetooth Module 5.0
- Microchip BM83SM1-00AB Bluetooth Module 5.0
- Microchip IS2083BM-232-TRAY Bluetooth Module 5.0
