Silicon Labs BGM13S22F512GN-V3 Bluetooth Module 5.0
- RS Stock No.:
- 196-1273
- Mfr. Part No.:
- BGM13S22F512GN-V3
- Brand:
- Silicon Labs
Subtotal (1 tray of 260 units)*
£1,406.60
(exc. VAT)
£1,687.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 520 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 260 + | £5.41 | £1,406.60 |
*price indicative
- RS Stock No.:
- 196-1273
- Mfr. Part No.:
- BGM13S22F512GN-V3
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Bluetooth Class | Class 3 | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 5.0 | |
| Maximum Output Power | 8dBm | |
| Data Rate | 2Mbps | |
| Receiver Sensitivity | -102.1dBm | |
| Frequency | 2.4GHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 6.5mm | |
| Height | 1.4mm | |
| Standards/Approvals | No | |
| Width | 6.5mm | |
| Series | BGM13S | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Bluetooth Class Class 3 | ||
Product Type Bluetooth Module | ||
Bluetooth Version 5.0 | ||
Maximum Output Power 8dBm | ||
Data Rate 2Mbps | ||
Receiver Sensitivity -102.1dBm | ||
Frequency 2.4GHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 6.5mm | ||
Height 1.4mm | ||
Standards/Approvals No | ||
Width 6.5mm | ||
Series BGM13S | ||
Adds Bluetooth 5 LE or Bluetooth mesh connectivity to any design easily and fast
Supports high throughput, long range, and regular Bluetooth LE PHYs
Delivers sub-1-meter location accuracy with Bluetooth 5.1 angle of arrival (AoA)
Requires a total PCB area of 51 mm2 only, including antenna clearance
Eliminates need for RF design expertise
Contains all necessary external components, including antenna
Works with industry-proven, certified stacks and development tools from Silicon Labs
Supports stand-alone and network co-processor (NCP) operation
Provides easy migration path to discrete Blue Gecko SoC if applicable
Enables rapid time-to-market
Achieves 400m range at +8 dBm TX and 700 m at +18 dBm TX (Open field, LOS)
Includes Precision Low Frequency Oscillator meeting BLE Sleep Clock accuracy requirements and removing the need for an external crystal.
Related links
- Silicon Labs BGM13S22F512GN-V3 Bluetooth Module 5.0
- Silicon Labs BGM13S32F512GN-V3 Bluetooth Module 5.0
- Silicon Labs BGM13S22F512GA-V3 Bluetooth Module 5.0
- Silicon Labs BGM13S32F512GA-V3 Bluetooth Module 5.0
- Silicon Labs BGX220P22HNA21 Bluetooth Module 5.0
- Microchip BM70BLES1FC2-0B05BA Bluetooth Module 5.0
- Microchip BM70BLE01FC2-0B05BA Bluetooth Module 5.0
- STMicroelectronics BLUENRG-M2SA Bluetooth Module 5.0
