STMicroelectronics BLUENRG-M2SP Bluetooth Module 5.0

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
201-4408
Mfr. Part No.:
BLUENRG-M2SP
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Bluetooth Class

Class 1

Product Type

Bluetooth Module

Bluetooth Version

5.0

Maximum Output Power

8dBm

Receiver Sensitivity

-88dBm

Frequency

2.4GHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

BlueNRG-M2

Width

11.5mm

Length

13.5mm

Height

2mm

The STMicroelectronics is a very low power application processor module for Bluetooth low energy v5.0. It is complemented with Bluetooth low energy protocol stack library. It provides a complete RF application platform in a tiny form factor.

Embedded ST BlueNRG-2 BLE SoC

AES security co-processor

Bluetooth low energy SDK with a wide range of available profiles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy