STMicroelectronics BLUENRG-M2SP Bluetooth Module 5.0
- RS Stock No.:
- 201-4409
- Distrelec Article No.:
- 302-93-553
- Mfr. Part No.:
- BLUENRG-M2SP
- Brand:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£7.53
(exc. VAT)
£9.04
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.53 |
| 10 - 24 | £6.49 |
| 25 - 99 | £5.62 |
| 100 - 249 | £5.36 |
| 250 + | £4.90 |
*price indicative
- RS Stock No.:
- 201-4409
- Distrelec Article No.:
- 302-93-553
- Mfr. Part No.:
- BLUENRG-M2SP
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Bluetooth Class | Class 1 | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 5.0 | |
| Maximum Output Power | 8dBm | |
| Receiver Sensitivity | -88dBm | |
| Frequency | 2.4GHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2mm | |
| Length | 13.5mm | |
| Standards/Approvals | No | |
| Width | 11.5mm | |
| Series | BlueNRG-M2 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Bluetooth Class Class 1 | ||
Product Type Bluetooth Module | ||
Bluetooth Version 5.0 | ||
Maximum Output Power 8dBm | ||
Receiver Sensitivity -88dBm | ||
Frequency 2.4GHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2mm | ||
Length 13.5mm | ||
Standards/Approvals No | ||
Width 11.5mm | ||
Series BlueNRG-M2 | ||
The STMicroelectronics is a very low power application processor module for Bluetooth low energy v5.0. It is complemented with Bluetooth low energy protocol stack library. It provides a complete RF application platform in a tiny form factor.
Embedded ST BlueNRG-2 BLE SoC
AES security co-processor
Bluetooth low energy SDK with a wide range of available profiles
Related links
- STMicroelectronics BLUENRG-M2SP Bluetooth Module 5.0
- STMicroelectronics BLUENRG-M2SA Bluetooth Module 5.0
- Microchip BM70BLES1FC2-0B05BA Bluetooth Module 5.0
- Ezurio BL652-SC Bluetooth Module 5.0
- Microchip BM83SM1-00TA Bluetooth Module 5.0
- Ezurio BL652-SA Bluetooth Module 5.0
- Microchip ATWINC3400-MR210UA143 Bluetooth Module 5.0
- Infineon CYBLE-416045-02 Bluetooth Module 5.0
