Infineon CYBLE-416045-02 Bluetooth Module 5.0

Subtotal (1 reel of 500 units)*

£3,605.00

(exc. VAT)

£4,325.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£7.21£3,605.00

*price indicative

RS Stock No.:
273-3355
Mfr. Part No.:
CYBLE-416045-02
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Bluetooth Module

Bluetooth Version

5.0

Maximum Output Power

4dBm

Data Rate

2000kbps

Receiver Sensitivity

-92dBm

Frequency

2400MHz

Minimum Supply Voltage

1.71V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Height

1.2mm

Width

18.5mm

Series

CYBLE

Length

14mm

Infineon CYBLE Series Bluetooth Module, 2400MHz Frequency, Bluetooth Version 5.0 - CYBLE-416045-02


This Bluetooth module provides wireless low-energy connectivity compatible with Bluetooth 5.0 for short-range data exchange. It is intended for integration into Compact electronic assemblies operating across varied ambient conditions and supports standards-compliant, low-power wireless links in the 2400MHz band.

Features and Benefits:


• -92 dBm receiver sensitivity enables detection of weak signals
• 2000 kbps data rate supports fast BLE data transfer
• 1.71V to 3.6V operating range allows battery-powered designs
• 4 dBm maximum output power extends usable communication range
• -40 to 85°C operating temperature suits industrial environments

Applications


• Suitable for low-power wearable and sensor devices
• Ideal for wireless control and telemetry systems
• Used with embedded modules requiring RoHS compliance
• Can be used for short-range high-throughput data links
• Suitable for Compact surface-mounted circuit assemblies

What mounting profile does it use?


The component is designed for surface-mount deployment with a package height of 1.2mm.

How small is the module for PCB space planning?


The module measures 14mm by 18.5mm, enabling dense board layouts.

Which regulatory or environmental standard is met?


It carries RoHS approval indicating restricted substances compliance.

What is the maximum supply voltage to avoid damage?


Operate at or below 3.6V to remain within the specified limits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy