SAM Blow Gun, 1/4 in Air Inlet (BSP)

Subtotal (1 unit)*

£39.46

(exc. VAT)

£47.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.46

*price indicative

RS Stock No.:
666-514
Mfr. Part No.:
RC123
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Inlet Size

1/4 in

Product Type

Blow Gun

Overall Length

360mm

Nozzle Length

24mm

Material

PVC

Standards/Approvals

ISO 15744

Overall Height

150mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The SAM PVC Blower with Spiral Tube is a robust solution designed for HGV applications, seamlessly integrating into the vehicle's service Air circuit. This innovative product features a spiral P4 hose and includes essential components such as a blowgun and a coupler, along with a protective anti-breakage spring. Engineered for efficiency and reliability, it meets strict standards, ensuring optimal performance in various conditions. The sleek design and Durable materials provide both functionality and longevity, making it a VITAL tool for effective Air management in heavy goods vehicles.

Spiral P4 hose specifically designed for HGV applications

Includes a blowgun for effective Air delivery

Features a robust coupler for secure connections

Incorporates an anti breakage spring for enhanced durability

Obligatory installation on the vehicle's service Air circuit for optimal performance

Complies with standards 2006/42/CE and ISO 15744 for safety and reliability

Lightweight at 500g for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy