onsemi 2SC4614T-AN NPN Transistor, 1.5 A, 160 V, 3-Pin NMP

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£4.82

(exc. VAT)

£5.78

(inc. VAT)

RS Stock No.:
800-9305
Mfr. Part No.:
2SC4614T-AN
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

1.5 A

Maximum Collector Emitter Voltage

160 V

Package Type

NMP

Mounting Type

Through Hole

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Collector Base Voltage

180 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

150 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

6.9 x 2.5 x 4.5mm

Maximum Operating Temperature

+150 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy