onsemi 2SC4614S-AN NPN Transistor, 1.5 A, 160 V, 3-Pin NMP
- RS Stock No.:
- 774-0733
- Mfr. Part No.:
- 2SC4614S-AN
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 774-0733
- Mfr. Part No.:
- 2SC4614S-AN
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 1.5 A | |
| Maximum Collector Emitter Voltage | 160 V | |
| Package Type | NMP | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 1 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 180 V | |
| Maximum Emitter Base Voltage | 6 V | |
| Maximum Operating Frequency | 1 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 6.9 x 2.5 x 4.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Transistor Type NPN | ||
Maximum DC Collector Current 1.5 A | ||
Maximum Collector Emitter Voltage 160 V | ||
Package Type NMP | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 1 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 180 V | ||
Maximum Emitter Base Voltage 6 V | ||
Maximum Operating Frequency 1 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 6.9 x 2.5 x 4.5mm | ||
Maximum Operating Temperature +150 °C | ||
Related links
- onsemi 2SC4614T-AN NPN Transistor 160 V, 3-Pin NMP
- onsemi 2SC4489S-AN NPN Transistor 100 V, 3-Pin NMP
- onsemi 2SC4482U-AN NPN Transistor 20 V, 3-Pin NMP
- onsemi 2SC4482T-AN NPN Transistor 20 V, 3-Pin NMP
- onsemi 2SA1705S-AN PNP Transistor 50 V, 3-Pin NMP
- onsemi 2SA1706S-AN PNP Transistor 50 V, 3-Pin NMP
- Sanyo 2SA1552S-TL-E PNP Transistor 160 V, 4-Pin TP-FA
- onsemi Transistor 160 V, 3-Pin TP-FA
