onsemi 2SA1706S-AN PNP Transistor, 2 A, 50 V, 3-Pin NMP
- RS Stock No.:
- 800-9226
- Mfr. Part No.:
- 2SA1706S-AN
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 800-9226
- Mfr. Part No.:
- 2SA1706S-AN
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 2 A | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | NMP | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 1 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -60 V | |
| Maximum Emitter Base Voltage | -6 V | |
| Maximum Operating Frequency | 150 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 6.9 x 2.5 x 4.5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type PNP | ||
Maximum DC Collector Current 2 A | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type NMP | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 1 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -60 V | ||
Maximum Emitter Base Voltage -6 V | ||
Maximum Operating Frequency 150 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 6.9 x 2.5 x 4.5mm | ||
Related links
- onsemi 2SA1705S-AN PNP Transistor 50 V, 3-Pin NMP
- onsemi 2SC4489S-AN NPN Transistor 100 V, 3-Pin NMP
- onsemi 2SC4614T-AN NPN Transistor 160 V, 3-Pin NMP
- onsemi 2SC4614S-AN NPN Transistor 160 V, 3-Pin NMP
- onsemi 2SC4482U-AN NPN Transistor 20 V, 3-Pin NMP
- onsemi 2SC4482T-AN NPN Transistor 20 V, 3-Pin NMP
- onsemi 2SA1417S-TD-E PNP Transistor 100 V, 3-Pin PCP
- onsemi KSA928AYTA PNP Transistor -30 V, 3-Pin TO-92L
