onsemi 2SC4489S-AN NPN Transistor, 2 A, 100 V, 3-Pin NMP
- RS Stock No.:
- 774-0724
- Mfr. Part No.:
- 2SC4489S-AN
- Brand:
- ON Semiconductor
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£1.33
(exc. VAT)
£1.60
(inc. VAT)
- RS Stock No.:
- 774-0724
- Mfr. Part No.:
- 2SC4489S-AN
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 2 A | |
| Maximum Collector Emitter Voltage | 100 V | |
| Package Type | NMP | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 1 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 120 V | |
| Maximum Emitter Base Voltage | 6 V | |
| Maximum Operating Frequency | 1 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 6.9 x 2.5 x 4.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Transistor Type NPN | ||
Maximum DC Collector Current 2 A | ||
Maximum Collector Emitter Voltage 100 V | ||
Package Type NMP | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 1 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 120 V | ||
Maximum Emitter Base Voltage 6 V | ||
Maximum Operating Frequency 1 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 6.9 x 2.5 x 4.5mm | ||
Maximum Operating Temperature +150 °C | ||
