ROHM 2SB1197KT146Q/R PNP Transistor, -800 mA, -32 V, 3-Pin SOT-346
- RS Stock No.:
- 320-7973
- Mfr. Part No.:
- 2SB1197KT146Q/R
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 320-7973
- Mfr. Part No.:
- 2SB1197KT146Q/R
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- JP
Related links
- ROHM 2SB1197KT146Q Transistor -32 V, 3-Pin SOT-346
- ROHM Transistor -32 V, 3-Pin SOT-346
- ROHM 2SA1577T106Q/R PNP Transistor -32 V, 3-Pin SOT-323
- ROHM 2SD1781KT146Q Transistor 32 V, 3-Pin SOT-346
- Toshiba 2SA1362-GR 800 mA PNP 3-Pin SOT-346
- ROHM Transistor 32 V, 3-Pin SOT-346
- ROHM 2SC2411KT146Q Bipolar Transistor 32 V, 3-Pin SOT-346
- ROHM 2SB1198KT146Q/R Transistor -80 V, 3-Pin SOT-346
