ROHM 2SA1577T106Q/R PNP Transistor, -500 mA, -32 V, 3-Pin SOT-323
- RS Stock No.:
- 320-7771
- Mfr. Part No.:
- 2SA1577T106Q/R
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 320-7771
- Mfr. Part No.:
- 2SA1577T106Q/R
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- JP
Related links
- ROHM 2SA1577T106Q Bipolar Transistor -32 V, 3-Pin SOT-323
- ROHM 2SB1197KT146Q/R PNP Transistor -32 V, 3-Pin SOT-346
- Nexperia Transistor 45 V, 3-Pin SOT-323
- onsemi Transistor 45 V, 3-Pin SOT-323
- Diodes Inc BC807-25W-7 Transistor -45 V, 3-Pin SOT-323
- onsemi SBC807-40WT1G Transistor 45 V, 3-Pin SOT-323
- Nexperia BC807W Transistor -45 V, 3-Pin SOT-323
- Nexperia BC807-40W 500 mA PNP 3-Pin SOT-323
