ELC Analogue Bench Power Supply, 3-Output 6 V to 24V ac/dc, 120 W, 10 A Max, RSCAL
- RS Stock No.:
- 911-9914
- Mfr. Part No.:
- AL 843A
- Brand:
- ELC
Subtotal (1 unit)*
£307.16
(exc. VAT)
£368.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £307.16 |
*price indicative
- RS Stock No.:
- 911-9914
- Mfr. Part No.:
- AL 843A
- Brand:
- ELC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ELC | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 10A | |
| Maximum Output Voltage | 24V ac/dc | |
| Number of Outputs | 3 | |
| Power | 120W | |
| Minimum Supply Voltage | 198V ac | |
| Output Type | 6 to 24 V ac/dc | |
| Maximum Supply Voltage | 264V ac | |
| Plug Type | IEC 320 | |
| Digital/Analogue | Analogue | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Minimum Output Current | 5A | |
| Minimum Output Voltage | 6V | |
| Select all | ||
|---|---|---|
Brand ELC | ||
Product Type Bench Power Supply | ||
Maximum Output Current 10A | ||
Maximum Output Voltage 24V ac/dc | ||
Number of Outputs 3 | ||
Power 120W | ||
Minimum Supply Voltage 198V ac | ||
Output Type 6 to 24 V ac/dc | ||
Maximum Supply Voltage 264V ac | ||
Plug Type IEC 320 | ||
Digital/Analogue Analogue | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
Minimum Output Current 5A | ||
Minimum Output Voltage 6V | ||
- COO (Country of Origin):
- FR
Specifications
Technology: Linear
Class: I
Primary Voltage Rating: 230V±10%
Safety Standards
EN 61010-1
EMC Standard
EN 61326-1
AC / DC 120 W multiple power supply AL 843A
The AL 843A is specially designed for teaching and electrotechnical activities and allows the user to generate a DC and 3 AC voltages simultaneously.
DC and AC voltages available simultaneously.
No common reference.
AC outputs are protected by auto-reset thermal circuit breakers.
The switchable DC output is protected against short circuits by fold-back current limiting.
Maximum power for all outputs combined is 120 W.
Standards
EN 61010-1, cat. II and EN 50082-1 and EN 55011 Class B
Supplied with
EU plug and UK plug adapter
Related links
- ELC Analogue Bench Power Supply 126 W
- Keysight Technologies Analogue Bench Power Supply 5000 W
- RS PRO Analogue Bench Power Supply 385 W
- Keysight Technologies Analogue Bench Power Supply 500 W
- Keysight Technologies Analogue Bench Power Supply 5000 W
- BK Precision Analogue Bench Power Supply 375 W
- RS PRO Analogue Bench Power Supply 385 W
- Keysight Technologies Analogue Bench Power Supply 300 W


