BK Precision 9240 Series Digital Bench Power Supply, 60V, 10A, 4-Output, 120W - RS Calibrated
- RS Stock No.:
- 271-7748
- Distrelec Article No.:
- 303-87-590
- Mfr. Part No.:
- BK9242
- Brand:
- BK Precision
Subtotal (1 unit)*
£1,317.50
(exc. VAT)
£1,581.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,317.50 |
*price indicative
- RS Stock No.:
- 271-7748
- Distrelec Article No.:
- 303-87-590
- Mfr. Part No.:
- BK9242
- Brand:
- BK Precision
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Series | 9240 | |
| Number of Outputs | 4 | |
| Calibrated | RSCAL | |
| Output Voltage | 60V | |
| Output Current | 10A | |
| Power Rating | 120W | |
| Bench Power Supply Type | Multi Range DC Power Supply | |
| Type | Switching Power Supply | |
| Digital/Analogue | Digital | |
Select all | ||
|---|---|---|
Brand BK Precision | ||
Series 9240 | ||
Number of Outputs 4 | ||
Calibrated RSCAL | ||
Output Voltage 60V | ||
Output Current 10A | ||
Power Rating 120W | ||
Bench Power Supply Type Multi Range DC Power Supply | ||
Type Switching Power Supply | ||
Digital/Analogue Digital | ||
Non Compliant
- COO (Country of Origin):
- TW
The BK Precision DC power supply by including many features and capabilities found in high performance instruments as standard. Intuitive list mode programming makes it easy to set up and execute complex test sequences directly from the front panel. Advanced list mode features include the ability to output multiple user-defined list mode programs in sequence and step triggering for synchronizing the power supply's output with external events.
Isolated and floating output with front panel remote sense
Clean output power with less than 1 mVrms of noise
Battery charge mode with fail-safe conditions
Direct data logging to a USB flash drive
Clean output power with less than 1 mVrms of noise
Battery charge mode with fail-safe conditions
Direct data logging to a USB flash drive
Related links
- BK Precision 9240 Series Digital Bench Power Supply 10A 120W - RS Calibrated
- BK Precision 9240 Series Digital Bench Power Supply 10A 120W - UKAS Calibrated
- BK Precision 9240 Series Digital Bench Power Supply 10A 120W
- BK Precision 9240 Series Digital Bench Power Supply 4A 120W - RS Calibrated
- BK Precision 9240 Series Digital Bench Power Supply 8A 120W - RS Calibrated
- BK Precision 9240 Series Digital Bench Power Supply 4A 120W - UKAS Calibrated
- BK Precision 9240 Series Digital Bench Power Supply 4A 120W
- BK Precision 9240 Series Digital Bench Power Supply 8A 120W


