BK Precision 9240 Series Digital Bench Power Supply, 60V, 10A, 4-Output, 120W - RS Calibrated

Subtotal (1 unit)*

£1,514.81

(exc. VAT)

£1,817.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,514.81

*price indicative

RS Stock No.:
271-7755
Mfr. Part No.:
BK9242-GPIB
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Series

9240

Number of Outputs

4

Calibrated

RSCAL

Output Voltage

60V

Output Current

10A

Power Rating

120W

Bench Power Supply Type

Multi Range DC Power Supply

Type

Switching Power Supply

Digital/Analogue

Digital

Non Compliant

COO (Country of Origin):
TW
The BK Precision DC power supply by including many features and capabilities found in high performance instruments as standard. Intuitive list mode programming makes it easy to set up and execute complex test sequences directly from the front panel. Advanced list mode features include the ability to output multiple user-defined list mode programs in sequence and step triggering for synchronizing the power supply's output with external events.

Isolated and floating output with front panel remote sense
Clean output power with less than 1 mVrms of noise
Battery charge mode with fail-safe conditions
Direct data logging to a USB flash drive

Related links