Rohde & Schwarz NGL200 Series Digital Bench Power Supply, 0 → 20V, 6A, 2-Output, 120W - RS Calibrated

Subtotal (1 unit)*

£3,113.90

(exc. VAT)

£3,736.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,113.90

*price indicative

RS Stock No.:
282-1806
Mfr. Part No.:
NGL202
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Series

NGL200

Model Number

NGL202

Number of Outputs

2

Calibrated

RSCAL

Supply Voltage

250V dc

Output Voltage

0 → 20V

Output Current

6A

Power Rating

120W

Number of Displays

1

Bench Power Supply Type

Adjustable Power Supply

Type

Digital

Digital/Analogue

Digital

Minimum Temperature

+5°C

Maximum Temperature

+40°C

COO (Country of Origin):
CZ
Due to their high accuracy and fast load recovery time, the R&S®NGL200 power supply series is perfect for challenging applications. Their two-quadrant architecture allows them to function both as a source and a sink to simulate batteries and loads. Their short recovery times enable them to handle fast load changes that occur for example when mobile communications devices switch from sleep mode to transmit mode.

Max. output power: 120 W
Voltage per channel: 0 V to 20 V
Max. current per channel: 6 A
Load recovery time: < 30 μs
Ripple and noise: < 500 μVRMS / < 1 mARMS

Related links