Rohde & Schwarz NGM200 Series Digital Bench Power Supply, 0 → 20V, 6A, 2-Output, 120W

Subtotal (1 unit)*

£5,437.50

(exc. VAT)

£6,525.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5,437.50

*price indicative

Calibration Options:

Each

£5,388.20

(exc. VAT)

£6,465.84

(inc. VAT)

Each

£5,410.20

(exc. VAT)

£6,492.24

(inc. VAT)

RS Stock No.:
193-8340
Mfr. Part No.:
NGM202-G
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Series

NGM200

Model Number

NGM202

Number of Outputs

2

Supply Voltage

230V

Output Voltage

0 → 20V

Output Current

6A

Power Rating

120W

Number of Displays

1

Bench Power Supply Type

Programmable DC Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

4 mm Safety Socket

Input Connector

8-Pin Connector

Maximum Temperature

+40°C

Minimum Temperature

+5°C

COO (Country of Origin):
CZ
Max. output power: 120 W
Voltage per channel: 0 V to 20 V
Max. current per channel: 6 A
Resolutions down to 1 μV/10 nA
500 ksample/s high-speed data logging

Related links