Rohde & Schwarz NGM200 Series Digital Bench Power Supply, 0 → 20V, 6A, 2-Output, 120W - RS Calibrated
- RS Stock No.:
- 193-8369
- Mfr. Part No.:
- NGM202
- Brand:
- Rohde & Schwarz
Subtotal (1 unit)*
£5,003.45
(exc. VAT)
£6,004.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5,003.45 |
*price indicative
- RS Stock No.:
- 193-8369
- Mfr. Part No.:
- NGM202
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Series | NGM200 | |
| Model Number | NGM202 | |
| Number of Outputs | 2 | |
| Calibrated | RSCAL | |
| Output Voltage | 0 → 20V | |
| Supply Voltage | 230V | |
| Output Current | 6A | |
| Power Rating | 120W | |
| Number of Displays | 1 | |
| Type | Digital | |
| Bench Power Supply Type | Programmable DC Power Supply | |
| Digital/Analogue | Digital | |
| Input Connector | 8-Pin Connector | |
| Output Connector | 4 mm Safety Socket | |
| Minimum Temperature | +5°C | |
| Maximum Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Series NGM200 | ||
Model Number NGM202 | ||
Number of Outputs 2 | ||
Calibrated RSCAL | ||
Output Voltage 0 → 20V | ||
Supply Voltage 230V | ||
Output Current 6A | ||
Power Rating 120W | ||
Number of Displays 1 | ||
Type Digital | ||
Bench Power Supply Type Programmable DC Power Supply | ||
Digital/Analogue Digital | ||
Input Connector 8-Pin Connector | ||
Output Connector 4 mm Safety Socket | ||
Minimum Temperature +5°C | ||
Maximum Temperature +40°C | ||
- COO (Country of Origin):
- CZ
Rohde & Schwarz NGM202 Digital Bench Power Supply 120W
Introducing the NGM202 bench power supply from Rohde & Schwarz. This high-quality power supply delivers up to 60 W of output power per channel. The output channels are floating, galvanically isolated and protected against overload and short circuits.
Why would you buy this bench power supply?
The NGM202 has a large capacitive touchscreen, a central operating element. Lightly tapping a numerical value will display a virtual keyboard to input the desired value. Alternatively, the voltage, current and limits for the various protection functions can be set using the rotary knob. Functions that are less frequently used can be accessed and operated via menus.
Easy Operation
• High-resolution touchscreen
• Colour coding of operating modes
• QuickArb function
• EasyRamp function
• Save and recall instrument settings
• Colour coding of operating modes
• QuickArb function
• EasyRamp function
• Save and recall instrument settings
Features and Benefits
• Fast load regulation
• Minimum residual ripple and low noise
• Readings with up to 6 digit resolution
• Digital voltmeter functionality
• Galvanically isolated, floating channels
• Output stage isolated with relays
• Two quadrants: operates as source and sink
• Constant voltage, constant current and constant resistance modes
• Variable output impedance
• High-speed acquisition
• Protection functions to safeguard instrument and DUT
• Safety limits to safeguard the DUT
• Minimum residual ripple and low noise
• Readings with up to 6 digit resolution
• Digital voltmeter functionality
• Galvanically isolated, floating channels
• Output stage isolated with relays
• Two quadrants: operates as source and sink
• Constant voltage, constant current and constant resistance modes
• Variable output impedance
• High-speed acquisition
• Protection functions to safeguard instrument and DUT
• Safety limits to safeguard the DUT
Rohde & Schwarz Digital Bench Power Supply Option 1
• NGM202 120W; RS stock no: 193-8339
Rohde & Schwarz Digital Bench Power Supply Bundle Option - NGM-COM2A
RS stock no: 193-8341 includes;
Typical Application
NGM200 power supplies are the right choice for challenging applications. They are used in R&D labs and integrated into production test systems.
Max. output power: 120 W
Voltage per channel: 0 V to 20 V
Max. current per channel: 6 A
Resolutions down to 1 μV/10 nA
500 ksample/s high-speed data logging
Voltage per channel: 0 V to 20 V
Max. current per channel: 6 A
Resolutions down to 1 μV/10 nA
500 ksample/s high-speed data logging
Rohde & Schwarz
Related links
- Rohde & Schwarz NGM200 Series Digital Bench Power Supply 6A 120W - RS Calibrated
- Rohde & Schwarz NGM200 Series Digital Bench Power Supply 6A 120W - UKAS Calibrated
- Rohde & Schwarz NGM200 Series Digital Bench Power Supply 6A 120W
- Rohde & Schwarz NGL200 Series Digital Bench Power Supply 6A 120W - RS Calibrated
- Rohde & Schwarz NGM200 Series Digital Bench Power Supply 6A 60W - RS Calibrated
- Rohde & Schwarz NGM200 Series Digital Bench Power Supply 6A 60W - UKAS Calibrated
- Rohde & Schwarz NGM200 Series Bench Power Supply Bundle 3 A 2-Output, 120W
- Rohde & Schwarz NGL200 Series Digital Bench Power Supply 6A 120W


