Rohde & Schwarz Digital Voltmeter for Use with NGM200 Power Supply Series

Subtotal (1 unit)*

£293.95

(exc. VAT)

£352.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£293.95

*price indicative

RS Stock No.:
193-8345
Mfr. Part No.:
NGM-K104
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Interface Module

Accessory Type

Digital Voltmeter

For Use With

NGM200 Power Supply Series

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
Max. output power: 120 W

Voltage per channel: 0 V to 20 V

Max. current per channel: 6 A

Resolutions down to 1 μV/10 nA

500 ksample/s high-speed data logging

Related links