Rohde & Schwarz Wireless LAN for Use with NGM200 Power Supply Series
- RS Stock No.:
- 193-8342
- Mfr. Part No.:
- NGM-K102
- Brand:
- Rohde & Schwarz
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-8342
- Mfr. Part No.:
- NGM-K102
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Accessory Type | Wireless LAN | |
| For Use With | NGM200 Power Supply Series | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Accessory Type Wireless LAN | ||
For Use With NGM200 Power Supply Series | ||
- COO (Country of Origin):
- CZ
Max. output power: 120 W
Voltage per channel: 0 V to 20 V
Max. current per channel: 6 A
Resolutions down to 1 μV/10 nA
500 ksample/s high-speed data logging
Voltage per channel: 0 V to 20 V
Max. current per channel: 6 A
Resolutions down to 1 μV/10 nA
500 ksample/s high-speed data logging
Related links
- Rohde & Schwarz Battery Simulation for Use with NGM200 Power Supply Series
- Rohde & Schwarz Digital Voltmeter for Use with NGM200 Power Supply Series
- Rohde & Schwarz Digital Trigger Input/Output for Use with NGM200 Power Supply Series
- Rohde & Schwarz Digital Voltmeter for Use with NGU201 Power Supply Series
- Rohde & Schwarz Battery Simulation for Use with NGU201 Power Supply Series
- Rohde & Schwarz Digital Trigger Input/Output for Use with NGU201 and NGU401 Power Supply Series
- Rohde & Schwarz Digital Trigger Input/Output for Use with R&S®NGL200 Power Supply Series High Precision Source and Sink
- Rohde & Schwarz IEEE-488 Interface for Use with R&S®NGL200 Power Supply Series High Precision Source and Sink
