EA Elektro-Automatik EA-PS 9000 3U Series Digital Bench Power Supply, 40A, 5kW - RS Calibrated
- RS Stock No.:
- 806-9697
- Mfr. Part No.:
- EA-PS 9360-40 3U
- Brand:
- EA Elektro-Automatik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 806-9697
- Mfr. Part No.:
- EA-PS 9360-40 3U
- Brand:
- EA Elektro-Automatik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Series | EA-PS 9000 3U | |
| Model Number | EA-PS 9360-40 3U | |
| Calibrated | RSCAL | |
| Supply Voltage | 340 → 460V ac | |
| Output Current | 40A | |
| Power Rating | 5kW | |
| Number of Displays | 1 | |
| Bench Power Supply Type | Laboratory Power Supply | |
| Type | Digital | |
| Digital/Analogue | Digital | |
| Output Connector | Screw Terminal | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Series EA-PS 9000 3U | ||
Model Number EA-PS 9360-40 3U | ||
Calibrated RSCAL | ||
Supply Voltage 340 → 460V ac | ||
Output Current 40A | ||
Power Rating 5kW | ||
Number of Displays 1 | ||
Bench Power Supply Type Laboratory Power Supply | ||
Type Digital | ||
Digital/Analogue Digital | ||
Output Connector Screw Terminal | ||
Maximum Temperature +50°C | ||
Minimum Temperature 0°C | ||
Related links
- EA Elektro-Automatik EA-PS 9000 3U Series Digital Bench Power Supply 5kW - UKAS Calibrated
- EA Elektro-Automatik EA-PS 9000 3U Series Digital Bench Power Supply 40A 5kW
- EA Elektro-Automatik Bench Power Supply 10kW - RS Calibrated
- EA Elektro-Automatik EA-PS 9000 3U Series Digital Bench Power Supply 6.6kW - RS Calibrated
- EA Elektro-Automatik EA-PS 9000 3U Series Digital Bench Power Supply 10kW - RS Calibrated
- EA Elektro-Automatik EA-PS 9000 3U Series Digital Bench Power Supply 15kW - RS Calibrated
- EA Elektro-Automatik EA-PS 9000 3U Series Digital Bench Power Supply 5kW
- EA Elektro-Automatik Bench Power Supply 10kW - UKAS Calibrated


