EA Elektro-Automatik EA-PS 9000 3U Series Digital Bench Power Supply, 30A, 10kW - RS Calibrated
- RS Stock No.:
- 806-9625
- Mfr. Part No.:
- EA-PS 91000-30 3U
- Brand:
- EA Elektro-Automatik
Discontinued
- RS Stock No.:
- 806-9625
- Mfr. Part No.:
- EA-PS 91000-30 3U
- Brand:
- EA Elektro-Automatik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Series | EA-PS 9000 3U | |
| Model Number | EA-PS 91000-30 3U | |
| Calibrated | RSCAL | |
| Supply Voltage | 340 → 460V ac | |
| Output Current | 30A | |
| Power Rating | 10kW | |
| Number of Displays | 1 | |
| Type | Digital | |
| Bench Power Supply Type | Laboratory Power Supply | |
| Digital/Analogue | Digital | |
| Output Connector | Screw Terminal | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Series EA-PS 9000 3U | ||
Model Number EA-PS 91000-30 3U | ||
Calibrated RSCAL | ||
Supply Voltage 340 → 460V ac | ||
Output Current 30A | ||
Power Rating 10kW | ||
Number of Displays 1 | ||
Type Digital | ||
Bench Power Supply Type Laboratory Power Supply | ||
Digital/Analogue Digital | ||
Output Connector Screw Terminal | ||
Maximum Temperature +50°C | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- DE
EA-PS 9000 3U 3.3kW - 150kW (μ-processor) Series
The EA-PS 9000 3U is an adjustable and programmable 19" 3U power supply series with a high performance micro-controller and 16-bit resolution. Features include an 'auto-ranging' output for flexible use at either high voltage or high current, as required, within the nominal power rating. The EA-PS 9000 3U is equipped with a graphic display with multiple functions, such as memory and up to 4 digit display resolution, and provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with 'on board' three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet). This series is an excellent choice of 'high-power & low-emission' tool for laboratory and industrial application environments, for R&D, automated testing and 19" cabinet system integration.
μ-processor controlled, up to 16 bit resolution
For heavy duty usage in laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P mode
Graphic display, up to 4 digits resolution, memory functions
On-board isolated analogue interface (0-10V), USB and Ethernet
Suitable for master-slave parallel & serial operation
19" 3U rack housing with high EMC (EMI EN 55022 class B)
Three-phase AC input receptacle, copper bar outlet with special HV isolated cover
For heavy duty usage in laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P mode
Graphic display, up to 4 digits resolution, memory functions
On-board isolated analogue interface (0-10V), USB and Ethernet
Suitable for master-slave parallel & serial operation
19" 3U rack housing with high EMC (EMI EN 55022 class B)
Three-phase AC input receptacle, copper bar outlet with special HV isolated cover
Supplied with
user manual (English/German)

EA Elektro-Automatik Laboratory Power Supply
The EA Elektro-Automatik programmable bench power supply has a power rating of 10000W with 1 channel. The power supply's output voltage rating ranging between 0V to 1000V with a current rating of 30A. The output is switched off as soon as it reaches the 0 to 110% of the adjustable threshold of the nominal current. This also protects the consumer from overcurrent and prevents damage. This device also ensures a galvanic separation of the outputs from the mains. It is equipped with a graphic display with multiple functions, such as memory and up to 4 digit display resolution and provides for a highly stable and low ripple output condition with a fast dynamic response. The power supply also has 'on-board' three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet)
Inclusions:
Power cord, user manual (English/German).
Inclusions:
Power cord, user manual (English/German).
Features and Benefits
Chassis top and bottom closed
Flexible, power regulated output stage
high-efficiency up to 95%
Intuitive TFT touch panel with display for all value and status
Operating temperature ranging between 0°C and 50°C
Photovoltaic array simulation
SCPI command language supported
Temperature controlled fans for cooling
Temperature controlling fan
USB port integrated
Various protection circuits (OVP, OCP, OTP)
Auto ranging output
Microprocessor controlled
Flexible, power regulated output stage
high-efficiency up to 95%
Intuitive TFT touch panel with display for all value and status
Operating temperature ranging between 0°C and 50°C
Photovoltaic array simulation
SCPI command language supported
Temperature controlled fans for cooling
Temperature controlling fan
USB port integrated
Various protection circuits (OVP, OCP, OTP)
Auto ranging output
Microprocessor controlled
Applications
Educational institutions
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Certifications
EN60950
Elektro-Automatik
Related links
- EA Elektro-Automatik EA-PS 9000 3U Series Digital Bench Power Supply 10kW - UKAS Calibrated
- EA Elektro-Automatik EA-PS 9000 3U Series Digital Bench Power Supply 0 → 30A 10kW
- EA Elektro-Automatik EA-PSI 9000 3U Series Digital Bench Power Supply 30A 10kW
- EA Elektro-Automatik EA-PS 9000 3U Series Digital Bench Power Supply 15kW - UKAS Calibrated
- EA Elektro-Automatik EA-PS 9000 3U Series Digital Bench Power Supply 15kW - RS Calibrated
- EA Elektro-Automatik EA-PSI 9000 3U Series Digital Bench Power Supply 10kW - RS Calibrated
- EA Elektro-Automatik EA-PS 9000 3U Series Digital Bench Power Supply 40A 10kW
- EA Elektro-Automatik EA-PS 9000 3U Series Digital Bench Power Supply 60A 10kW


